Wire: servo drive; hybrid; HELU

Wire: servo drive; hybrid; HELU, TOPFLEX-22847, TOPFLEX-22849, TOPFLEX-22852 |EN|
Manufacturer
Type of wireservo drive
Kind of cablehybrid
Rated volt.350V
Kind of coreCu
Corestranded
Operating temperature-30...80°C
Insulation colourgrey
Core section0.14mm2;
0.5mm2
CPR standardno classification
Resistance tomineral oils, ozone, UV rays, diluted acids, oxidation, moisture, most of oils, most of alkalis
Applicationpower chain;
robotics;
motors;
control for machines
Wire insulation materialPUR
Manufacturer seriesTOPFLEX
Symbol Shield structure Øext. cable Number of cores No. of pairs Features
[mm]
TOPFLEX-22847 shielded twofold, tinned copper braid, braid made of copper wires 8.3 8 3 twisted pair conductors
TOPFLEX-22849 shielded, tinned copper braid 7.2 12 - -
TOPFLEX-22852 shielded, tinned copper braid 8.4 12 4 twisted pair conductors