Wire: servo drive; hybrid; HELU

Wire: servo drive; hybrid; HELU, TOPSERV110P-71491, TOPSERV110P-71493, TOPSERV110P-71705 |EN|
Manufacturer
Type of wireservo drive
Shield structureshielded twofold, tinned copper braid, pairs shielded with Al-PET foil
Rated volt.300V/500V/600V/1kV
Kind of coreCu
Corestranded
Operating temperature-30...80°C
Insulation colourturquoise
Core markingblack, numbered + ground wire
Earth coreyellow-green
CPR standardno classification
Featurestwisted pair conductors
Resistance toaggressive environments, flame, moisture
Applicationindustrial applications;
power chain;
motors;
Simodrive;
motors power 0,6/1 kV
Wire insulation materialPUR
Kind of materialhalogen free
Kind of cablehybrid
Symbol Øext. cable Number of cores No. of pairs Core section Manufacturer series
[mm] [mm2]
TOPSERV110P-71491 11.5 6 1 1; 1.5 TOPSERV®110
TOPSERV110P-71493 13.6 6 1 1; 2.5 TOPSERV®110
TOPSERV110P-71705 14.6 6 1 1; 4 TOPSERV®110
TOPSERV110P-71706 16 6 1 1; 6 TOPSERV®110
TOPSERV110P-71707 20.2 6 1 1; 10 TOPSERV®110
TOPSERV110P-71708 23.8 6 1 1; 16 TOPSERV®110
TOPSERV110P-71709 27 6 1 1; 25 TOPSERV®110
TOPSERV110P-71710 31.9 6 1 1; 35 TOPSERV®110
TOPSERV110P-71711 36.7 6 1 1; 50 TOPSERV®110
TOPSERV120P-71990 12.6 8 2 1; 1.5 TOPSERV®120
TOPSERV120P-71991 15 8 2 1; 2.5 TOPSERV®120
TOPSERV120P-71992 16 8 2 1; 4 TOPSERV®120
TOPSERV120P-71993 18.2 8 2 1; 6 TOPSERV®120
TOPSERV120P-71994 22.8 8 2 1; 10 TOPSERV®120
TOPSERV120P-71995 25 8 2 1; 16 TOPSERV®120
TOPSERV120P-71996 27.7 8 2 1; 25 TOPSERV®120