| Manufacturer | HELU |
| Type of wire | servo drive |
| Shield structure | shielded twofold, tinned copper braid |
| Rated volt. | 600V/1kV |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -30...80°C |
| Insulation colour | orange |
| Core marking | coloured, black, numbered + ground wire |
| Core diameter | 22AWG |
| Earth core | yellow-green |
| CPR standard | no classification |
| Application | industrial applications; automatics; power chain; robotics; motors power 0,6/1 kV |
| Manufacturer series | TOPSERV®Hybrid |
| Symbol | Øext. cable | Core section | Wire insulation material | Kind of material |
|---|---|---|---|---|
| [mm] | [mm2] | |||
| TOPSERVHYB-709932 | 11.6 | 1 | PVC | - |
| TOPSERVHYB-709933 | 12.2 | 0.75; 1.5 | PVC | - |
| TOPSERVHYB-709934 | 13.8 | 1; 2.5 | PVC | - |
| TOPSERVHYB-709935 | 15.3 | 1; 4 | PVC | - |
| TOPSERVHYB-709705 | 23.4 | 1.5; 16 | PUR | no flame propagation |