| Manufacturer | IGUS |
| Type of wire | servo drive |
| Rated volt. | 600V/1kV |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -35...100°C |
| Insulation colour | orange |
| Earth core | yellow-green |
| Kind of material | halogen free, no flame propagation |
| Wire insulation material | elastomer thermoplastic TPE |
| Conform to the norm | UL 22351 UL 30052 |
| Kind of cable | hybrid |
| Number of cores | 6 |
| Shield structure | shielded, tinned copper braid |
| Core marking | black, numbered + ground wire |
| CPR standard | no classification |
| Features | self-supporting |
| Resistance to | mineral oils, UV rays, most of oils |
| Application | automatics; power chain; rapid handling systems; indoor |
| Information | The UL Label and Mark on full factory packaging only |
| Symbol | Øext. cable | Core section |
|---|---|---|
| [mm] | [mm2] | |
| CF29.15.15.02.01.D | 13 | 1.5 |
| CF29.25.15.02.01.D | 14 | 1.5; 2.5 |
| CF29.40.15.02.01.D | 15.5 | 1.5; 4 |