Wire: servo drive; hybrid; IGUS

Manufacturer
Type of wireservo drive
Rated volt.600V/1kV
Kind of coreCu
Corestranded
Operating temperature-25...80°C
Insulation colourblack
CPR standardno classification
Wire insulation materialPUR
Kind of materialhalogen free, no flame propagation
Kind of cablehybrid
Resistance tocoolant, UV rays, torsion, mechanical stesses, most of oils
Applicationautomatics;
power chain;
polymer processing;
robotics;
control for machines;
rapid handling systems
InformationThe UL Label and Mark on full factory packaging only
Shield structureshielded, tinned copper braid
Featureselastic;
self-supporting
Symbol Core marking Earth core Øext. cable Number of cores Core section Conform to the norm
[mm] [mm2]
CFSPECIAL.792.011 black, numbered + ground wire yellow-green 35.5 32 1; 2.5; 6 UL 10258 UL 20234
CFSPECIAL.792.012 black, numbered + ground wire yellow-green 25.5 18 2.5 UL 10492 UL 21223
CFSPECIAL.792.013 black, numbered + ground wire yellow-green 28 17 1.5; 4; 6 UL 10258 UL 20234
CFSPECIAL.792.014 black, numbered + ground wire yellow-green 35.5 16 1.5; 10 UL 10258 UL 20234
CFSPECIAL.792.015 colours with colour repetition, black, numbered none 36.5 42 2 UL 10492 UL 21223
CFSPECIAL.792.016 colours with colour repetition, black, numbered none 26.5 50 0.25; 0.75 UL 10258 UL 20234