Wire: servo drive; hybrid; IGUS

Manufacturer
Type of wireservo drive
Shield structureshielded, tinned copper braid
Rated volt.600V/1kV
Kind of coreCu
Corestranded
Operating temperature-25...80°C
Insulation colourorange
Core markingblack, numbered + ground wire
Earth coreyellow-green
CPR standardno classification
Resistance tocoolant, oils, cutting
Applicationindustrial applications
Wire insulation materialPUR
Kind of materialhalogen free, no flame propagation
Conform to the normUL 21223
UL 3646
InformationThe UL Label and Mark on full factory packaging only
Kind of cablehybrid
Number of cores10
Symbol Core section Cable structure Cable structure AWG Øext. cable
[mm2] [mm]
CF280.UL.H401.07 0.25; 0.5; 0.75 2x0.5mm2+4G0.75mm2 4x24AWG 12.5
CF280.UL.H402.15 0.25; 0.75; 1.5 2x0.75mm2+4G1.5mm2 4x24AWG 13.5