Wire: servo drive; IGUS

Manufacturer
Type of wireservo drive
Shield structureshielded twofold, tinned copper braid
Rated volt.600V/1kV
Kind of coreCu
Corestranded
Operating temperature5...70°C
Insulation colourgreen
Core markingblack, numbered + ground wire
Earth coreyellow-green
CPR standardno classification
Featuresself-supporting;
twisted pair conductors
Resistance tomineral oils, UV rays, most of oils
Applicationautomatics;
power chain;
rapid handling systems;
indoor
Wire insulation materialPVC
Kind of materialno flame propagation
Conform to the normUL 10492
UL 2570
InformationThe UL Label and Mark on full factory packaging only
Kind of cablehybrid
Symbol Øext. cable Number of cores No. of pairs Core section
[mm] [mm2]
CF21.07.03.02.02UL 12.5 8 2 0.34; 0.75
CF21.07.05.02.01UL 11.5 6 1 0.5; 0.75
CF21.10.07.02.02UL 13.5 8 2 0.75; 1
CF21.15.07.02.02UL 14.5 8 2 0.75; 1.5
CF21.15.15.02.01UL 13 6 1 1.5
CF21.25.15.02.01UL 14.5 6 1 1.5; 2.5
CF21.25.15.02.02UL 17 8 2 1.5; 2.5
CF21.40.15.02.01UL 16 6 1 1.5; 4
CF21.40.15.02.02UL 18.5 8 2 1.5; 4
CF21.60.15.02.01UL 18 6 1 1.5; 6
CF21.60.15.02.02UL 21.5 8 2 1.5; 6
CF21.100.150201.UL 21.5 6 1 1.5; 10
CF21.100.150202.UL 23 8 2 1.5; 10
CF21.160.150202.UL 26.5 8 2 1.5; 16