Wire: servo drive; IGUS

Manufacturer
Type of wireservo drive
Shield structureshielded twofold, tinned copper braid
Rated volt.600V/1kV
Kind of coreCu
Corestranded
Operating temperature5...70°C
Insulation colourorange
Core markingblack, numbered + ground wire
Earth coreyellow-green
CPR standardno classification
Featuresself-supporting
Resistance toUV rays, most of oils
Applicationautomatics;
power chain;
indoor
Wire insulation materialPVC
Kind of materialno flame propagation
Conform to the normUL 10989
UL 2570
InformationThe UL Label and Mark on full factory packaging only
Symbol Kind of cable Øext. cable Number of cores No. of pairs Core section
[mm] [mm2]
CF210.UL.05.04 - 7 4 - 0.5
CF210.UL.07.03.02 hybrid 9 6 1 0.34; 0.75
CF210.UL.07.04 - 7.5 4 - 0.75
CF210.UL.15.04 - 10 4 - 1.5
CF210.UL.25.04 - 11.5 4 - 2.5
CF210.UL.40.04 - 13 4 - 4
CF210UL15.07.02.02 hybrid 13.5 8 2 0.75; 1.5
CF210UL15.15.02.01 hybrid 12 6 1 1.5
CF210UL25.15.02.01 hybrid 13.5 6 1 1.5; 2.5
CF210UL25.15.02.02 hybrid 16 8 2 1.5; 2.5
CF210UL40.15.02.01 hybrid 15 6 1 1.5; 4
CF210UL40.15.02.02 hybrid 17 8 2 1.5; 4
CF210UL60.15.02.01 hybrid 16.5 6 1 1.5; 6
CF210UL60.15.02.02 hybrid 18.5 8 2 1.5; 6