| Manufacturer | IGUS |
| Type of wire | servo drive |
| Shield structure | shielded twofold, tinned copper braid, pairs shielded with Al-PET foil |
| Rated volt. | 600V/1kV |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -20...80°C |
| Insulation colour | orange |
| Core marking | black, numbered + ground wire |
| Earth core | yellow-green |
| CPR standard | no classification |
| Resistance to | temperature, most of oils |
| Application | industrial applications; flexible connections; power chain; indoor; outdoor |
| Wire insulation material | PUR |
| Kind of material | no flame propagation |
| Conform to the norm | UL 10492 UL 21223 |
| Information | The UL Label and Mark on full factory packaging only |
| Kind of cable | hybrid |
| Symbol | Øext. cable | Number of cores | No. of pairs | Core section | Features |
|---|---|---|---|---|---|
| [mm] | [mm2] | ||||
| CF897.15.15.02.01 | 12.5 | 6 | - | 1.5 | self-supporting |
| CF897.25.15.02.01 | 13.5 | 6 | - | 1.5; 2.5 | self-supporting |
| CF897.15.15.02.02 | 13.5 | 8 | 2 | 1.5 | self-supporting; twisted pair conductors |
| CF897.40.15.02.01 | 14.5 | 6 | - | 1.5; 4 | self-supporting |