Wire: servo drive; IGUS

Manufacturer
Type of wireservo drive
Rated volt.600V/1kV
Kind of coreCu
Corestranded
Operating temperature-25...80°C
Insulation colourorange
Resistance tocoolant, UV rays, temperature, mechanical stesses, moisture, most of oils
Applicationindustrial applications;
power chain;
rapid handling systems;
indoor;
outdoor
Wire insulation materialPUR
Kind of materialhalogen free, no flame propagation
Symbol Conform to the norm Kind of cable Shield structure Øext. cable Core marking Number of cores No. of pairs Core section Earth core CPR standard Features Information
[mm] [mm2]
CF27.07.04.D DNV UL 10492 UL 20234 - shielded, tinned copper braid 9 black, numbered + ground wire 4 - 0.75 yellow-green no classification self-supporting The UL Label and Mark on full factory packaging only
CF27.15.04.D DNV UL 10492 UL 20234 - shielded, tinned copper braid 10.5 black, numbered + ground wire 4 - 1.5 yellow-green no classification self-supporting The UL Label and Mark on full factory packaging only
CF27.07.05.02.01.D DNV UL 10492 UL 20234 hybrid shielded twofold, tinned copper braid 11.5 black, numbered + ground wire 6 - 0.5; 0.75 yellow-green no classification self-supporting The UL Label and Mark on full factory packaging only
CF27.07.03.02.02.D DNV UL 10492 UL 20234 hybrid shielded twofold, tinned copper braid 12.5 black, numbered + ground wire 8 2 0.34; 0.75 yellow-green no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF27.25.04.D DNV UL 10492 UL 20234 - shielded, tinned copper braid 12.5 black, numbered + ground wire 4 - 2.5 yellow-green no classification self-supporting The UL Label and Mark on full factory packaging only
CF27.15.05.04.D DNV UL 10492 UL 20234 hybrid shielded twofold, tinned copper braid 13 colours + ground wire, black, numbered + ground wire 8 - 0.5; 1.5 yellow-green no classification self-supporting The UL Label and Mark on full factory packaging only
CF27.15.15.02.01.D DNV UL 10492 UL 20234 hybrid shielded twofold, tinned copper braid 13 black, numbered + ground wire 6 - 1.5 yellow-green no classification self-supporting The UL Label and Mark on full factory packaging only
CF27.10.07.02.02.D DNV UL 10492 UL 20234 hybrid shielded twofold, tinned copper braid 13.5 black, numbered + ground wire 8 2 0.75; 1 yellow-green no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF27.15.07.02.02.D DNV UL 10492 UL 20234 hybrid shielded twofold, tinned copper braid 14 black, numbered + ground wire 8 2 0.75; 1.5 yellow-green no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF27.25.05.04.D DNV UL 10492 UL 20234 hybrid shielded twofold, tinned copper braid 14.5 colours + ground wire, black, numbered + ground wire 8 - 0.5; 2.5 yellow-green no classification self-supporting The UL Label and Mark on full factory packaging only
CF27.25.15.02.01.D DNV UL 10492 UL 20234 hybrid shielded twofold, tinned copper braid 14.5 black, numbered + ground wire 6 - 1.5; 2.5 yellow-green no classification self-supporting The UL Label and Mark on full factory packaging only
CF27.40.05.04.D DNV UL 10492 UL 20234 hybrid shielded, tinned copper braid 16 colours + ground wire, black, numbered + ground wire 8 - 0.5; 4 yellow-green no classification self-supporting The UL Label and Mark on full factory packaging only
CF27.40.15.02.01.D DNV UL 10492 UL 20234 hybrid shielded twofold, tinned copper braid 16 black, numbered + ground wire 6 - 1.5; 4 yellow-green no classification self-supporting The UL Label and Mark on full factory packaging only
CF27.25.15.02.02.D DNV UL 10492 UL 20234 hybrid shielded twofold, tinned copper braid 17 black, numbered + ground wire 8 2 1.5; 2.5 yellow-green no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF27.40.15.02.02.D DNV UL 10492 UL 20234 hybrid shielded twofold, tinned copper braid 18 black, numbered + ground wire 8 2 1.5; 4 yellow-green no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF27.60.15.02.01.D DNV UL 10492 UL 20234 hybrid shielded twofold, tinned copper braid 18 black, numbered + ground wire 6 - 1.5; 6 yellow-green no classification self-supporting The UL Label and Mark on full factory packaging only
CF27.60.15.02.02.D DNV UL 10492 UL 20234 hybrid shielded twofold, tinned copper braid 20 black, numbered + ground wire 8 2 1.5; 6 yellow-green no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF27.100.15.02.01D DNV UL 10492 UL 20234 hybrid shielded twofold, tinned copper braid 21 black, numbered + ground wire 6 - 1.5; 10 yellow-green no classification self-supporting The UL Label and Mark on full factory packaging only
CF27.100.15.02.02D DNV UL 10492 UL 20234 hybrid shielded twofold, tinned copper braid 23.5 black, numbered + ground wire 8 2 1.5; 10 yellow-green no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF27.160.15.02.01D DNV UL 10492 UL 20234 hybrid shielded twofold, tinned copper braid 24.5 black, numbered + ground wire 6 - 1.5; 16 yellow-green no classification self-supporting The UL Label and Mark on full factory packaging only
CF27.160.15.02.02D DNV UL 10492 UL 20234 hybrid shielded twofold, tinned copper braid 26.5 black, numbered + ground wire 8 2 1.5; 16 yellow-green no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF27.250.15.02.01D DNV UL 10492 UL 20234 hybrid shielded twofold, tinned copper braid 28.5 black, numbered + ground wire 6 - 1.5; 25 yellow-green no classification self-supporting The UL Label and Mark on full factory packaging only
CF27.250.15.02.02D DNV UL 10492 UL 20234 hybrid shielded twofold, tinned copper braid 31 black, numbered + ground wire 8 2 1.5; 25 yellow-green no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF27.350.15.02.01D DNV UL 10492 UL 20234 hybrid shielded twofold, tinned copper braid 32.5 black, numbered + ground wire 6 - 1.5; 35 yellow-green no classification self-supporting The UL Label and Mark on full factory packaging only
CF27.500.04.D DNV UL 10492 UL 20234 - shielded, tinned copper braid 37 black, numbered + ground wire 4 - 50 yellow-green no classification self-supporting The UL Label and Mark on full factory packaging only