Wire: servo drive; IGUS

Wire: servo drive; IGUS, CF280UL.H1024004.D, CF280UL.H2064004.D, CF280UL.H2071504.D |EN|
Manufacturer
Type of wireservo drive
Shield structureshielded twofold, tinned copper braid
Rated volt.600V/1kV
Kind of coreCu
Corestranded
Operating temperature-25...80°C
Core markingcolours + ground wire, black, numbered + ground wire
Earth coreyellow-green
CPR standardno classification
Resistance tocoolant, UV rays, temperature, mechanical stesses, moisture, most of oils
Applicationindustrial applications;
power chain;
indoor;
outdoor
Wire insulation materialPUR
Kind of materialhalogen free, no flame propagation
InformationThe UL Label and Mark on full factory packaging only
Kind of cablehybrid
Symbol Insulation colour Øext. cable Number of cores No. of pairs Core section Conform to the norm Core diameter Features
[mm] [mm2] [AWG]
CF280UL.H1024004.D orange 16 8 - 1; 4 UL 10867 UL 21223 22 self-supporting
CF280UL.H2064004.D orange 17 9 - 0.75; 1.5; 4 UL 10867 UL 21223 - self-supporting
CF280UL.H2071504.D orange 15.5 9 - 1; 1.5 UL 10867 UL 21223 - self-supporting; twisted pair conductors
CF280UL.H2072504.D orange 16.5 9 - 1; 2.5 UL 10867 UL 21223 - self-supporting; twisted pair conductors
CF280UL.H3000304.D orange 10 10 - 0.34 UL 10867 UL 21223 26 self-supporting
CF280UL.H3010704.D orange 11 10 - 0.5; 0.75 UL 10867 UL 21223 26 self-supporting
CF280UL.H3041504.D orange 13 10 - 1.5 UL 10867 UL 21223 26 self-supporting
CF280UL.H3042504.D orange 14.5 10 - 1.5; 2.5 UL 10867 UL 21223 26 self-supporting
CF280UL.H4002505.D orange 15.5 14 - 0.35; 2.5 UL 10867 UL 21223 22 self-supporting
CF280ULH100.07.04D orange 12 8 - 0.34; 0.75 UL 10867 UL 21223 22 self-supporting
CF280ULH101.10.04D orange 12.5 8 - 0.75; 1 UL 10867 UL 21223 22 self-supporting
CF280ULH101.15.04D orange 13.5 8 - 0.75; 1.5 UL 10867 UL 21223 22 self-supporting
CF280ULH102.25.04D orange 15 8 - 1; 2.5 UL 10867 UL 21223 22 self-supporting
CF280ULH102.60.04D orange 18 8 - 1; 6 UL 10867 UL 21223 22 self-supporting
CF280ULH200.15.07D orange 16.5 9 - 0.75; 1.5 UL 10989 UL 21223 - self-supporting
CF280ULH200.25.07D orange 20 9 - 0.75; 2.5 UL 10989 UL 21223 - self-supporting
CF280ULH201.15.04D orange 14 9 - 0.75; 1.5 UL 10989 UL 21223 - self-supporting
CF280ULH201.25.04D orange 15 9 - 0.75; 2.5 UL 10989 UL 21223 - self-supporting
CF280ULH203.15.04D orange 12 7 - 1; 1.5 UL 10989 UL 21223 - self-supporting
CF280ULH203.25.04D orange 14 7 - 1; 2.5 UL 10989 UL 21223 - self-supporting
CF280ULH204.15.04D orange 15 9 - 0.75; 1; 1.5 UL 10989 UL 21223 - self-supporting
CF280ULH206.60.04D orange 19.5 9 - 0.75; 1.5; 6 UL 10989 UL 21223 - self-supporting
CF280ULH501.15.04D orange 15 12 2 0.14; 0.25; 0.75; 1.5 UL 10867 UL 10989 UL 21223 - self-supporting; twisted pair conductors
CF280ULH502.40.04D orange 17 12 2 0.14; 0.25; 1; 4 UL 10867 UL 10989 UL 21223 - self-supporting; twisted pair conductors