Wire: servo drive; LAPP

Manufacturer
Type of wireservo drive
Shield structureshielded twofold, Al foil, tinned copper braid
Rated volt.600V/1kV
Kind of coreCu
Corestranded
Operating temperature-40...70°C
Insulation colourblack
Core markingcolours + ground wire
Number of cores6
Earth coreyellow-green
CPR standardno classification
Resistance toto weather conditions, UV rays
Applicationfor direct burial;
frequency converters wiring;
motors power 0,6/1 kV;
outdoor
Flexibility class5
Wire insulation materialPVC
Kind of materialno flame propagation
Manufacturer seriesÖLFLEX® SERVO 2XSLCH-JB
Symbol Øext. cable Core section Conform to the norm
[mm] [mm2]
2YSLCYK-JB.0036439 11.4 0.25; 1.5 EN 50525-1 IEC 60332-1-2
2YSLCYK-JB.0036440 12.2 0.5; 2.5 EN 50525-1 IEC 60332-1-2
2YSLCYK-JB.0036441 14.4 0.75; 4 EN 50525-1 IEC 60332-1-2
2YSLCYK-JB.0036442 15.7 1; 6 -
2YSLCYK-JB.0036443 18 1.5; 10 -
2YSLCYK-JB.0036444 20.2 2.5; 16 EN 50525-1 IEC 60332-1-2
2YSLCYK-JB.0036445 23.8 4; 25 EN 50525-1 IEC 60332-1-2
2YSLCYK-JB.0036446 26.9 6; 35 EN 50525-1 IEC 60332-1-2
2YSLCYK-JB.0036449 42 16; 95 EN 50525-1 IEC 60332-1-2