Wire: servo drive; LAPP

Manufacturer
Type of wireservo drive
Rated volt.600V/1kV
Kind of coreCu
Corestranded
Operating temperature-40...90°C
Insulation colourorange
Core markingcolours without colour repetition, black, numbered + ground wire
Earth coreyellow-green
CPR standardno classification
Resistance tochemical, mineral oils, ozone, UV rays, cutting, diluted acids, alkaline solutions, mechanical stesses, most of oils, most of lubricants, abrasion
Applicationpower chain;
robotics;
control for machines;
indoor;
outdoor
Wire insulation materialPUR
Kind of materialhalogen free, no flame propagation
Conform to the normCSA FT1
EN 50618
EN 50620
IEC 60332-1-2
IEC 61892-4
UL 10492
UL 20234
UL 758
VW-1
Manufacturer seriesÖLFLEX® SERVO FD 796 CP
Shield structuretinned copper braid
InformationThe UL Label and Mark on full factory packaging only
Symbol Kind of cable Shield structure Øext. cable Features
[mm]
OL796CP-0027950 - shielded 9.1 -
OL796CP-0027951 - shielded 10.6 -
OL796CP-0027952 - shielded 11.9 -
OL796CP-0027953 - shielded 14.5 -
OL796CP-0027954 - shielded 17.5 -
OL796CP-0027955 - shielded 21.6 -
OL796CP-0027956 - shielded 25.2 -
OL796CP-0027957 - shielded 28.6 -
OL796CP-0027958 - shielded 33.4 -
OL796CP-0027930 hybrid shielded twofold 11 -
OL796CP-0027925 hybrid shielded twofold 11.5 -
OL796CP-0027931 hybrid shielded twofold 11.7 -
OL796CP-0027926 hybrid shielded twofold 12 -
OL796CP-0027948 hybrid shielded twofold 12.2 -
OL796CP-0027932 hybrid shielded twofold 12 -
OL796CP-0027959 hybrid shielded twofold 11.6 -
OL796CP-0027927 hybrid shielded twofold 12.6 -
OL796CP-0027978 hybrid shielded twofold 13.5 -
OL796CP-0027933 hybrid shielded twofold 13.5 -
OL796CP-0027960 hybrid shielded twofold 13.4 -
OL796CP-0027981 hybrid shielded twofold 14.8 -
OL796CP-0027934 hybrid shielded twofold 14.7 -
OL796CP-0027961 hybrid shielded twofold 14.8 -
OL796CP-0027982 hybrid shielded twofold 16.8 -
OL796CP-0027962 hybrid shielded twofold 16.8 -
OL796CP-0027983 hybrid shielded twofold 18.8 -
OL796CP-0027963 hybrid shielded twofold 19.4 -
OL796CP-0027984 hybrid shielded twofold 22.8 -
OL796CP-0027964 hybrid shielded twofold 23.1 -
OL796CP-0027937 hybrid shielded twofold 23.3 -
OL796CP-0027965 hybrid shielded twofold 26.6 -
OL796CP-0027966 hybrid shielded twofold 30.9 -
OL796CP-0027967 hybrid shielded twofold 34 -
OL796CP-0027969 hybrid shielded twofold 12.2 twisted pair conductors
OL796CP-0027970 hybrid shielded twofold 14.6 twisted pair conductors
OL796CP-0027980 hybrid shielded twofold 16.1 twisted pair conductors
OL796CP-0027971 hybrid shielded twofold 16.3 -
OL796CP-0027972 hybrid shielded twofold 18.1 -
OL796CP-0027973 hybrid shielded twofold 21.8 -
OL796CP-0027974 hybrid shielded twofold 25.5 twisted pair conductors
OL796CP-0027975 hybrid shielded twofold 28.8 twisted pair conductors
OL796CP-0027976 hybrid shielded twofold 30.9 twisted pair conductors
OL796CP-0027977 hybrid shielded twofold 36.3 twisted pair conductors