| Manufacturer | LAPP |
| Type of wire | servo drive |
| Kind of cable | hybrid |
| Rated volt. | 600V/1kV |
| Kind of core | Cu |
| Operating temperature | -40...90°C |
| Insulation colour | black |
| Earth core | yellow-green |
| CPR standard | Eca |
| Wire insulation material | PUR |
| Kind of material | halogen free, no flame propagation |
| Core | stranded |
| Shield structure | unshielded |
| Conform to the norm | CSA AWM I/II A CSA FT1 EN 50618 EN 50620 IEC 60332-1-2 IEC 61892-4 UL 10492 UL 20234 UL 758 VW-1 |
| Resistance to | ozone, UV rays, mechanical stesses, most of oils |
| Application | power chain |
| Information | The UL Label and Mark on full factory packaging only |
| Manufacturer series | ÖLFLEX® SERVO FD 796 P |
| Symbol | Core marking | Øext. cable | Number of cores | Core section |
|---|---|---|---|---|
| [mm] | [mm2] | |||
| OL796P-0025312 | black, numbered + ground wire | 15.4 | 8 | 1; 4 |
| OL796P-0025319 | colours without colour repetition, black, numbered + ground wire | 11.7 | 6 | 1.5 |
| OL796P-0025320 | colours without colour repetition, black, numbered + ground wire | 13.1 | 6 | 1.5; 2.5 |
| OL796P-0025321 | colours without colour repetition, black, numbered + ground wire | 14.2 | 6 | 1.5; 4 |
| OL796P-0025322 | colours without colour repetition, black, numbered + ground wire | 16 | 6 | 1.5; 6 |
| OL796P-0025323 | colours without colour repetition, black, numbered + ground wire | 18.4 | 6 | 1.5; 10 |
| OL796P-0025324 | colours without colour repetition, black, numbered + ground wire | 22.1 | 6 | 1.5; 16 |
| OL796P-0025326 | colours without colour repetition, black, numbered + ground wire | 10.9 | 8 | 0.34; 0.75 |
| OL796P-0025327 | black, numbered + ground wire | 12.3 | 8 | 0.75; 1.5 |
| OL796P-0025328 | black, numbered + ground wire | 14.3 | 8 | 1; 2.5 |
| OL796P-0025329 | colours without colour repetition, black, numbered + ground wire | 15.6 | 8 | 1; 1.5; 4 |
| OL796P-0025330 | colours without colour repetition, black, numbered + ground wire | 17.1 | 8 | 1; 1.5; 6 |