Wire: servo drive; NEXANS

Wire: servo drive; NEXANS, 13-EBU15G04P, 13-EBU13G04P, 13-EBU11G04P, 13-EBU09G04P, 13-EBU07G04P |EN|
Manufacturer
Type of wireservo drive
Shield structureshielded, tinned copper braid
Rated volt.600V/1kV
Kind of coreCu
Corestranded
Operating temperature-30...80°C
Wire insulation materialPUR
Insulation colourorange
Earth coreyellow-green
Conform to the normCSA FT1
UL 1581
Resistance toflame, most of oils
ApplicationSIEMENS® STANDARD 6FX8008 PLUS
InformationThe UL Label and Mark on full factory packaging only
Manufacturer seriesMOTIONLINE® PREMIUM
Kind of materialhalogen free, no flame propagation
Core markingblack, numbered + ground wire
Symbol Kind of cable Øext. cable Number of cores OEM number Core section Core marking
[mm] [mm2]
13-EBU15G04P - 9.1 4 6FX8008-1BB11 1.5  
13-EBU13G04P - 10.6 4 6FX8008-1BB21 2.5  
13-EBU11G04P - 11.7 4 6FX8008-1BB31 4  
13-EBU09G04P - 14.4 4 6FX8008-1BB41 6  
13-EBU05G04P - 21.6 4 6FX8008-1BB61 16  
13-EBU15Z06P hybrid 11.6 6 6FX8008-1BA11 1.5 colours + ground wire
13-EBU13Z06P hybrid 13.4 6 6FX8008-1BA21 1.5; 2.5 colours + ground wire
13-EBU11Z06P hybrid 14.8 6 6FX8008-1BA31 1.5; 4 colours + ground wire
13-EBU09Z06P hybrid 16.7 6 6FX8008-1BA41 1.5; 6 colours + ground wire
13-EBU07Z06P hybrid 19.4 6 6FX8008-1BA51 1.5; 10 colours + ground wire
13-EBU05Z06P hybrid 22.6 6 6FX8008-1BA61 1.5; 16 colours + ground wire
13-EBU02Z06P hybrid 30.5 6 6FX8008-1BA35 1.5; 35 colours + ground wire