| Manufacturer | NEXANS |
| Type of wire | servo drive |
| Shield structure | shielded, tinned copper braid |
| Rated volt. | 600V/1kV |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -10...80°C |
| Wire insulation material | PVC |
| Insulation colour | orange |
| Core marking | black, numbered + ground wire |
| Earth core | yellow-green |
| Conform to the norm | CSA FT1 UL 1581 |
| Resistance to | flame, most of oils |
| Kind of material | no flame propagation |
| Application | SIEMENS® STANDARD 6FX8008 |
| Manufacturer series | MOTIONLINE® FIXED INSTALLATION |
| Symbol | OEM number | Øext. cable | Number of cores | Core section | Information |
|---|---|---|---|---|---|
| [mm] | [mm2] | ||||
| 13-EPS09G04R-A1 | 6FX5008-1BB41 | 13.5 | 4 | 6 | The UL Label and Mark on full factory packaging only |
| 13-EPS13G04R-A1 | 6FX5008-1BB21 | 9.6 | 4 | 2.5 | The UL Label and Mark on full factory packaging only |
| 13-EPS15G04R-A1 | 6FX5008-1BB11 | 8 | 4 | 1.5 | The UL Label and Mark on full factory packaging only |