Wire: servo drive; VFD; BELDEN

Manufacturer
Type of wireservo drive
Kind of cableVFD
Rated volt.1kV
Kind of coreCu, tinned
Corestranded
Operating temperature-40...90°C
Insulation colourblack
Number of cores4
Earth coreyellow-green
Resistance toUV rays, flame
Shield structureshielded twofold, Al-PET-Al foil, tinned copper braid
Core markingblack, numbered + ground wire
CPR standardno classification
Applicationmotors;
indoor;
outdoor
InformationThe UL Label and Mark on full factory packaging only
Symbol Wire insulation material Conform to the norm Øext. cable Core diameter Package contents Ground Package contents - ft
[mm] [AWG] [m] [ft]
29501.010100 PVC CSA AWM I A/B CSA AWM II A/B CSA FT4 UL 1685 15.3 14 30 tinned copper strand 14AWG 100
29502.010100 PVC CSA AWM I A/B CSA AWM II A/B CSA FT4 UL 1685 16 12 30 tinned copper strand 12AWG 100
29502.0101000 PVC CSA AWM I A/B CSA AWM II A/B CSA FT4 UL 1685 16 12 305 tinned copper strand 12AWG 1000
29502F.0101000 TPE FT4 UL 1685 16.8 12 305 tinned copper strand 12AWG 1000