| Manufacturer | DONAU ELEKTRONIK |
| Type of wire | test lead cable |
| Kind of cable | H05V-K, LiY |
| Rated volt. | 60V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -10...85°C |
| Number of cores | 1 |
| Flexibility class | 5 |
| Core section | 0.5mm2 |
| Wire insulation material | PVC |
| Kind of material | no flame propagation |
| Package contents | 10m |
| Symbol | Øext. cable | Insulation colour | Quantity in set/package |
|---|---|---|---|
| [mm] | [pcs.] | ||
| D-150-010 | 2 | red | - |
| D-150-011 | 2 | black | - |
| D-150-012 | 2 | blue | - |
| D-150-013 | 2 | yellow | - |
| D-150-014 | 2 | green | - |
| D-150-015 | 2 | white | - |
| D-150-016 | 2 | violet | - |
| D-150-017 | 2 | orange | - |
| D-150-018 | 2 | brown | - |
| D-150-019 | 2 | grey | - |
| D-150-MIX | 1.8 | white, brown, black, red, violet, blue, orange, grey, green, yellow | 10 |