Wire: test lead cable; FlexiPlast; STÄUBLI

Manufacturer
Type of wiretest lead cable
Rated volt.1kV
Kind of coreCu
Corestranded
Operating temperature-30...90°C
Package contents100m
Number of cores1
Wire insulation materialelastomer thermoplastic TPE
Conform to the normE175157
Trade nameFlexiPlast
Symbol Insulation colour Øext. cable Core section Current rating
[mm] [mm2] [A]
60.7230-21 black 3.9 2.5 32
60.7230-22 red 3.9 2.5 32
60.7230-23 blue 3.9 2.5 32
60.7240-21 black 2 0.25 6
60.7240-22 red 2 0.25 6
60.7240-23 blue 2 0.25 6
60.7245-21 black 2.3 0.5 10