| Manufacturer | IGUS |
| Type of wire | test lead cable |
| Kind of cable | hybrid |
| Rated volt. | 50V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -25...80°C |
| Insulation colour | dark blue |
| Core marking | coloured |
| Features | self-supporting; twisted pair conductors |
| Resistance to | coolant, UV rays, torsion, temperature, mechanical stesses, moisture, most of oils |
| Wire insulation material | PUR |
| Application | industrial applications; testing; power chain; robotics; indoor; outdoor |
| Kind of material | no flame propagation |
| Conform to the norm | UL 1589 UL 20236 |
| Earth core | none |
| CPR standard | no classification |
| Information | The UL Label and Mark on full factory packaging only |
| Symbol | Shield structure | Øext. cable | Number of cores | No. of pairs | Core section |
|---|---|---|---|---|---|
| [mm] | [mm2] | ||||
| CFROBOT4.001 | shielded twofold, tinned copper braid | 10.5 | 12 | 3 | 0.14; 0.5 |
| CFROBOT4.006 | shielded twofold, tinned copper braid | 11.5 | 16 | 3 | 0.14; 0.22; 0.5 |
| CFROBOT4.009 | shielded, tinned copper braid | 9.5 | 10 | 4 | 0.25; 0.5 |
| CFROBOT4.015 | shielded, tinned copper braid | 9 | 12 | 4 | 0.14; 0.5 |
| CFROBOT4.028 | shielded, tinned copper braid | 7.5 | 6 | 2 | 0.2; 0.38 |