Wire: test lead cable; hybrid; NEXANS

Manufacturer
Type of wiretest lead cable
Kind of cablehybrid
Shield structureshielded, tinned copper braid
Kind of coreCu, tinned
Corestranded
Operating temperature-20...80°C
Conform to the normCSA FT1
UL 1581
Resistance toflame, most of oils
Wire insulation materialPUR
Kind of materialhalogen free, no flame propagation
ApplicationFANUC STANDARD
Manufacturer seriesMOTIONLINE® ADVANCED
Symbol Rated volt. Insulation colour Øext. cable Core marking Number of cores Core section Information
[V] [mm] [mm2]
13-MYF21Z07P-V1 300 green 7.6 colours with colour repetition 7 0.18; 0.5 The UL Label and Mark on full factory packaging only
13-MYF21Z09P-V1 300 green 7.7 colours with colour repetition 9 0.18; 0.5 The UL Label and Mark on full factory packaging only
13-MYF21Z12P-V1 300 green 8.7 colours with colour repetition, black, numbered 12 0.18; 0.5 The UL Label and Mark on full factory packaging only