Wire: test lead cable; hybrid; NEXANS

Manufacturer
Type of wiretest lead cable
Kind of cablehybrid
Shield structureshielded, tinned copper braid
Rated volt.30V
Kind of coreCu, tinned
Corestranded
Operating temperature-30...80°C
Core markingcolours with colour repetition
Core section0.14mm2;
0.5mm2
Conform to the normCSA FT1
UL 1581
Resistance toflame, most of oils
Wire insulation materialPUR
InformationThe UL Label and Mark on full factory packaging only
ApplicationHEIDENHAIN STANDARD
Kind of materialhalogen free, no flame propagation
Manufacturer seriesMOTIONLINE® ADVANCED
Symbol Insulation colour Øext. cable Number of cores
[mm]
13-MY21Z12P-N1 black 8.5 12
13-MY21Z12P-V1 green 8.5 12
13-MY21Z16P-N1 black 8.3 16