| Manufacturer | IGUS |
| Type of wire | test lead cable |
| Rated volt. | 50V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -35...90°C |
| Insulation colour | yellow-green |
| Core marking | coloured |
| Earth core | none |
| CPR standard | no classification |
| Resistance to | mineral oils, UV rays, moisture, most of oils |
| Application | testing; power chain; rapid handling systems; indoor; outdoor |
| Wire insulation material | elastomer thermoplastic TPE |
| Kind of material | halogen free |
| Symbol | Kind of cable | Shield structure | Øext. cable | Number of cores | No. of pairs | Core section | Features |
|---|---|---|---|---|---|---|---|
| [mm] | [mm2] | ||||||
| CF11.001.D | hybrid | shielded twofold, tinned copper braid | 10.5 | 12 | 3 | 0.14; 0.5 | self-supporting; twisted pair conductors |
| CF11.002.D | hybrid | shielded twofold, tinned copper braid | 10 | 8 | 3 | 0.14; 0.5 | self-supporting; twisted pair conductors |
| CF11.003.D | hybrid | shielded, tinned copper braid | 8.5 | 8 | 3 | 0.14; 1 | self-supporting; twisted pair conductors |
| CF11.004.D | hybrid | shielded twofold, tinned copper braid | 11.5 | 16 | 4 | 0.14; 0.5 | self-supporting; twisted pair conductors |
| CF11.005.D | hybrid | shielded, tinned copper braid | 9 | 12 | 4 | 0.14; 0.5 | self-supporting; twisted pair conductors |
| CF11.006.D | hybrid | shielded twofold, tinned copper braid | 11 | 16 | 3 | 0.14; 0.25; 0.5 | self-supporting; twisted pair conductors |
| CF11.007.D | - | shielded, tinned copper braid | 6 | 4 | - | 0.34 | self-supporting |
| CF11.008.D | - | shielded, tinned copper braid | 7.5 | 6 | 3 | 0.25 | self-supporting |
| CF11.009.D | hybrid | shielded, tinned copper braid | 9.5 | 10 | 4 | 0.25; 0.5 | self-supporting; twisted pair conductors |
| CF11.010.D | hybrid | shielded, tinned copper braid | 9.5 | 10 | 4 | 0.25; 1 | self-supporting; twisted pair conductors |
| CF11.011.D | hybrid | shielded, tinned copper braid | 10.5 | 12 | 4 | 0.34; 0.5 | self-supporting; twisted pair conductors |
| CF11.012.D | hybrid | shielded twofold, tinned copper braid | 11.5 | 17 | 3 | 0.14; 0.5 | self-supporting; twisted pair conductors |
| CF11.013.D | hybrid | shielded twofold, tinned copper braid | 9.5 | 8 | 3 | 0.14; 0.5 | self-supporting; twisted pair conductors |
| CF11.014.D | hybrid | shielded twofold, tinned copper braid | 11.5 | 10 | 4 | 0.25; 0.5 | self-supporting; twisted pair conductors |
| CF11.015.D | hybrid | shielded, tinned copper braid | 9 | 12 | 4 | 0.14; 0.5 | self-supporting; twisted pair conductors |
| CF11.016.D | - | shielded twofold, tinned copper braid | 9.5 | 6 | 3 | 0.25 | self-supporting; twisted pair conductors |
| CF11.017.D | hybrid | shielded twofold, tinned copper braid | 11 | 16 | 4 | 0.14; 1 | self-supporting; twisted pair conductors |
| CF11.018.D | hybrid | shielded, tinned copper braid | 6.5 | 6 | 2 | 0.25; 0.5 | self-supporting; twisted pair conductors |
| CF11.019.D | hybrid | shielded twofold, tinned copper braid | 10.5 | 11 | 3 | 0.25; 1 | self-supporting; twisted pair conductors |
| CF11.021.D | hybrid | shielded, tinned copper braid | 11 | 16 | 6 | 0.25; 0.5 | self-supporting; twisted pair conductors |
| CF11.022.D | hybrid | shielded, tinned copper braid | 8.5 | 7 | - | 0.25; 0.5 | self-supporting |
| CF11.025.D | hybrid | shielded twofold, tinned copper braid | 10.5 | 8 | 3 | 0.14; 0.5 | self-supporting; twisted pair conductors |
| CF11.027.D | hybrid | shielded, tinned copper braid | 9 | 12 | 5 | 0.14; 0.5 | self-supporting; twisted pair conductors |
| CF11.028.D | hybrid | shielded, tinned copper braid | 7.5 | 6 | 2 | 0.2; 0.38 | self-supporting; twisted pair conductors |
| CF11.031.D | hybrid | shielded twofold, tinned copper braid | 9 | 6 | 2 | 0.25; 1 | self-supporting; twisted pair conductors |
| CF11.032.D | hybrid | shielded twofold, tinned copper braid | 8 | 9 | 3 | 0.14 | self-supporting; twisted pair conductors |
| CF11.033.D | hybrid | shielded twofold, tinned copper braid | 10 | 10 | 4 | 0.14; 1 | self-supporting; twisted pair conductors |
| CF11.038.D | hybrid | shielded, tinned copper braid | 8 | 8 | 3 | 0.14; 0.34 | self-supporting; twisted pair conductors |
| CF11.040.D | hybrid | shielded, tinned copper braid | 10.5 | 18 | 3 | 0.14; 0.34; 1.5 | self-supporting; twisted four conductors |