Wire: test lead cable; IGUS

Manufacturer
Type of wiretest lead cable
Rated volt.50V
Kind of coreCu, tinned
Corestranded
Operating temperature-25...80°C
Insulation colourgreen-yellow
Core markingcoloured
Resistance tocoolant, mineral oils, UV rays, mechanical stesses, moisture, most of oils
Applicationtesting;
power chain;
indoor;
outdoor
Wire insulation materialPUR
Kind of materialhalogen free, no flame propagation
Kind of cablehybrid
Shield structureshielded twofold, tinned copper braid
Featuresself-supporting;
twisted pair conductors
InformationThe UL Label and Mark on full factory packaging only
Symbol Conform to the norm Øext. cable Number of cores No. of pairs Core section
[mm] [mm2]
CF111.001.D DNV UL 10467 UL 20233 9 12 3 0.14; 0.5
CF111.002.D DNV UL 10467 UL 20233 9.5 8 3 0.14; 0.5
CF111.004.D DNV UL 10467 UL 20233 10.5 16 4 0.14; 0.5
CF111.006.D DNV UL 10467 UL 20233 10 16 3 0.14; 0.25; 0.5
CF111.009.D DNV UL 10467 UL 20233 8 10 4 0.25; 0.5
CF111.010.D DNV UL 10467 UL 20233 8.5 10 4 0.25; 1
CF111.011.D DNV UL 10467 UL 20233 9 12 4 0.34; 0.5
CF111.014.D DNV UL 10467 UL 20233 10 10 4 0.25; 0.5
CF111.015.D DNV UL 10467 UL 20233 8.5 12 4 0.14; 0.5
CF111.020.D DNV UL 10467 UL 20233 8.5 16 5 0.14; 0.5
CF111.021.D DNV UL 10467 UL 20233 9.5 16 6 0.25; 0.5
CF111.022.D DNV UL 10467 UL 20233 7 7 3 0.25; 0.5
CF111.023.D DNV UL 10467 UL 20233 7 6 3 0.25; 0.34
CF111.024.D DNV UL 10467 UL 20233 7 8 2 0.14; 0.34
CF111.026.D DNV UL 10467 UL 20233 10.5 16 6 0.25; 0.34; 0.5
CF111.027.D DNV UL 10467 UL 20233 8 12 2 0.14; 0.5
CF111.028.D DNV UL 10467 UL 20233 7.5 6 2 0.15; 0.38
CF111.032.D DNV UL 10467 UL 20233 8.5 9 3 0.14
CF111.040.D DNV UL 10467 UL 20233 9 18 3 0.14; 0.34; 1.5
CF111.041.D DNV UL 10467 UL 20233 7.5 9 2 0.18; 0.5
CF111.042.D DNV UL 10467 UL 20233 8.5 12 3 0.18; 0.5