Wire: test lead cable; IGUS

Manufacturer
Type of wiretest lead cable
Rated volt.50V
Kind of coreCu, tinned
Corestranded
Operating temperature-25...80°C
Insulation colourgreen-yellow
Core markingcoloured
Resistance tocoolant, UV rays, mechanical stesses, moisture, most of oils
Applicationtesting;
power chain;
rapid handling systems;
indoor;
outdoor
Wire insulation materialPUR
Kind of materialhalogen free, no flame propagation
Symbol Conform to the norm Kind of cable Shield structure Øext. cable Number of cores No. of pairs Core section Earth core CPR standard Features Information
[mm] [mm2]
CF113.001.D DNV UL 1589 UL 20236 hybrid shielded twofold, tinned copper braid 10.5 12 3 0.14; 0.5 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF113.002.D DNV UL 1589 UL 20236 hybrid shielded twofold, tinned copper braid 10.5 8 3 0.14; 0.5 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF113.003.D DNV UL 1589 UL 20236 hybrid shielded, tinned copper braid 8.5 8 3 0.14; 1 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF113.004.D DNV UL 1589 UL 20236 hybrid shielded twofold, tinned copper braid 11.5 16 4 0.14; 0.5 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF113.005.D DNV UL 1589 UL 20236 hybrid shielded, tinned copper braid 9.5 12 4 0.14; 0.5 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF113.006.D DNV UL 1589 UL 20236 hybrid shielded twofold, tinned copper braid 11 16 3 0.14; 0.25; 0.5 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF113.007.D DNV UL 1589 UL 20236 - shielded, tinned copper braid 6 4 - 0.34 none no classification self-supporting The UL Label and Mark on full factory packaging only
CF113.008.D DNV UL 1589 UL 20236 - shielded, tinned copper braid 7.5 6 3 0.25 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF113.009.D DNV UL 1589 UL 20236 hybrid shielded, tinned copper braid 9.5 10 4 0.25; 0.5 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF113.010.D DNV UL 1589 UL 20236 hybrid shielded, tinned copper braid 9.5 10 4 0.25; 1 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF113.011.D DNV UL 1589 UL 20236 hybrid shielded, tinned copper braid 10.5 12 4 0.34; 0.5 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF113.013.D DNV UL 1589 UL 20236 hybrid shielded twofold, tinned copper braid 9.5 8 3 0.14; 0.5 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF113.014.D DNV UL 1589 UL 20236 hybrid shielded twofold, tinned copper braid 11.5 10 4 0.25; 0.5 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF113.015.D DNV UL 1589 UL 20236 hybrid shielded, tinned copper braid 9.5 12 4 0.14; 0.5 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF113.016.D DNV UL 1589 UL 20236 - shielded twofold, tinned copper braid 9.5 6 3 0.25 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF113.017.D DNV UL 1589 UL 20236 hybrid shielded twofold, tinned copper braid 11 16 4 0.14; 1 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF113.018.D DNV UL 1589 UL 20236 hybrid shielded, tinned copper braid 7 6 2 0.25; 0.5 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF113.019.D DNV UL 1589 UL 20236 hybrid shielded twofold, tinned copper braid 10.5 11 3 0.25; 1 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF113.022.D DNV UL 1589 UL 20236 hybrid shielded, tinned copper braid 8.5 7 - 0.25; 0.5 none no classification self-supporting The UL Label and Mark on full factory packaging only
CF113.025.D DNV UL 1589 UL 20236 hybrid shielded twofold, tinned copper braid 11 8 3 0.14; 0.5 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF113.027.D DNV UL 1589 UL 20236 hybrid shielded, tinned copper braid 9 12 5 0.14; 0.5 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF113.028.D DNV UL 1589 UL 20236 hybrid shielded, tinned copper braid 7.5 6 2 0.2; 0.38 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF113.029.D DNV UL 1589 UL 20236 hybrid shielded twofold, tinned copper braid 13 14 5 0.25; 0.5 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF113.031.D DNV UL 1589 UL 20236 hybrid shielded twofold, tinned copper braid 9 6 2 0.25; 1 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF113.032.D DNV UL 1589 UL 20236 hybrid shielded twofold, tinned copper braid 8 9 3 0.14 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF113.033.D DNV UL 1589 UL 20236 hybrid shielded twofold, tinned copper braid 10 10 4 0.14; 1 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF113.036.D DNV UL 1589 UL 20236 - shielded, tinned copper braid 9.5 10 5 0.25 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF113.037.D DNV UL 1589 UL 20236 - shielded, tinned copper braid 10 12 6 0.25 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF113.038.D DNV UL 1589 UL 20236 hybrid shielded, tinned copper braid 7.5 8 3 0.14; 0.34 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF113.040.D DNV UL 1589 UL 20236 hybrid shielded, tinned copper braid 10.5 18 3 0.14; 0.34; 1.5 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only