Wire: test lead cable; IGUS

Wire: test lead cable; IGUS, CF211.001, CF211.002, CF211.004, CF211.006, CF211.009, CF211.010 |EN|
Manufacturer
Type of wiretest lead cable
Rated volt.50V
Kind of coreCu, tinned
Corestranded
Operating temperature5...70°C
Core markingcoloured
Resistance tomost of oils
Applicationindustrial applications;
testing;
power chain;
indoor
Shield structureshielded twofold, tinned copper braid
Insulation colourgreen
Wire insulation materialPVC
Kind of materialno flame propagation
Conform to the normUL 1589
UL 2502
Symbol Kind of cable Øext. cable Number of cores No. of pairs Core section Earth core CPR standard Features Information
[mm] [mm2]
CF211.001 hybrid 9 12 3 0.14; 0.5 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF211.002 hybrid 9.5 8 3 0.14; 0.5 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF211.004 hybrid 10 16 4 0.14; 0.5 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF211.006 hybrid 10 16 3 0.14; 0.25; 0.5 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF211.009 hybrid 8 10 4 0.25; 0.5 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF211.010 hybrid 8.5 10 4 0.25; 1 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF211.011 hybrid 9 12 4 0.34; 0.5 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF211.014 hybrid 10 10 4 0.25; 0.5 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF211.015 hybrid 8 12 4 0.14; 0.5 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF211.016 - 9 6 3 0.25 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF211.017 hybrid 10 16 4 0.14; 1 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF211.018 hybrid 6.5 6 2 0.25; 0.5 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF211.019 hybrid 10 11 3 0.25; 1 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF211.022 hybrid 7 7 - 0.25; 0.5 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF211.024 hybrid 7 8 2 0.14; 0.34 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF211.027 hybrid 8 12 5 0.14; 0.5 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF211.028 hybrid 7.5 6 2 0.15; 0.38 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF211.032 hybrid 8 9 3 0.14 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF211.033 hybrid 9.5 10 4 0.14; 1 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF211.036 - 8 10 5 0.25 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF211.037 - 8.5 12 6 0.25 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF211.038 hybrid 7 8 3 0.14; 0.34 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF211.039 hybrid 10 10 4 0.14; 0.5 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF211.007 - 5.5 4 - 0.34 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF211.023 hybrid 7.5 6 2 0.25; 0.34 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF211.030 hybrid 8.5 10 5 0.25 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF211.041 hybrid 7.5 9 2 0.18; 0.5 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only
CF211.042 hybrid 8.5 12 6 0.18; 0.5 none no classification self-supporting; twisted pair conductors The UL Label and Mark on full factory packaging only