Wire: test lead cable; IGUS

Wire: test lead cable; IGUS, CF884.001, CF884.006, CF884.009, CF884.011, CF884.015, CF884.022 |EN|
Manufacturer
Type of wiretest lead cable
Kind of cablehybrid
Rated volt.50V
Kind of coreCu
Corestranded
Operating temperature5...70°C
Insulation colourgreen
Core markingcoloured
Earth corenone
CPR standardno classification
Applicationindustrial applications;
testing;
power chain;
indoor
Wire insulation materialPVC
Kind of materialno flame propagation
Conform to the normUL 1589
UL 2560
InformationThe UL Label and Mark on full factory packaging only
Symbol Shield structure Øext. cable Number of cores No. of pairs Core section Features
[mm] [mm2]
CF884.001 shielded twofold, Al-PET foil, tinned copper braid 8.5 12 3 0.14; 0.5 self-supporting; twisted pair conductors
CF884.006 shielded twofold, Al-PET foil, tinned copper braid 9 16 3 0.14; 0.22; 0.5 self-supporting; twisted pair conductors
CF884.009 shielded, tinned copper braid 8 10 4 0.25; 0.5 self-supporting; twisted pair conductors
CF884.011 shielded, tinned copper braid 9.5 12 4 0.34; 0.5 self-supporting; twisted pair conductors
CF884.015 shielded, tinned copper braid 8.5 12 4 0.14; 0.5 self-supporting; twisted pair conductors
CF884.022 shielded, tinned copper braid 8 7 - 0.25; 0.5 self-supporting
CF884.028 shielded, tinned copper braid 7.5 6 2 0.15; 0.38 self-supporting; twisted pair conductors