Wire: test lead cable; Lead Wire; stranded; BELDEN

Manufacturer
Type of wiretest lead cable
Kind of cableLead Wire
Kind of coreCu, tinned
Corestranded
Number of cores1
CPR standardno classification
Symbol Operating temperature Wire insulation material Rated volt. Insulation colour Core diameter Øext. cable Package contents Package contents - ft
[°C] [kV] [AWG] [mm] [m] [ft]
8890.002100 -40...80 EPDM 1 red 24 1.68 30 100
8890.002500 -40...80 EPDM 1 red 24 1.68 152 500
8890.010100 -40...80 EPDM 1 black 24 1.68 30 100
8890.010500 -40...80 EPDM 1 black 24 1.68 152 500
8898.002100 -40...80 EPDM 10 red 18 5.82 30 100
8898.002500 -40...80 EPDM 10 red 18 5.82 152 500
8898.010100 -40...80 EPDM 10 black 18 5.82 30 100
8898.010500 -40...80 EPDM 10 black 18 5.82 152 500
8899.002100 -40...80 EPDM 5 red 18 3.66 30 100
8899.0021000 -40...80 EPDM 5 red 18 3.66 305 1000
8899.002500 -40...80 EPDM 5 red 18 3.66 152 500
8899.004100 -40...80 EPDM 5 yellow 18 3.66 30 100
8899.004500 -40...80 EPDM 5 yellow 18 3.66 152 500
8899.005100 -40...80 EPDM 5 dark green 18 3.66 30 100
8899.005500 -40...80 EPDM 5 dark green 18 3.66 152 500
8899.006100 -40...80 EPDM 5 light blue 18 3.66 30 100
8899.006500 -40...80 EPDM 5 light blue 18 3.66 152 500
8899.009100 -40...80 EPDM 5 white 18 3.66 30 100
8899.009500 -40...80 EPDM 5 white 18 3.66 152 500
8899.010100 -40...80 EPDM 5 black 18 3.66 30 100
8899.0101000 -40...80 EPDM 5 black 18 3.66 305 1000
8899.010500 -40...80 EPDM 5 black 18 3.66 152 500
9899.002100 -50...80 PVC 5 red 18 3.66 30 100
9899.0021000 -50...80 PVC 5 red 18 3.66 305 1000
9899.002500 -50...80 PVC 5 red 18 3.66 152 500
9899.009500 -50...80 PVC 5 white 18 3.66 152 500
9899.010100 -50...80 PVC 5 black 18 3.66 30 100
9899.0101000 -50...80 PVC 5 black 18 3.66 305 1000
9899.010500 -50...80 PVC 5 black 18 3.66 152 500