Wire: test lead cable; NEXANS

Manufacturer
Type of wiretest lead cable
Shield structureshielded, tinned copper braid
Rated volt.30V
Kind of coreCu, tinned
Corestranded
Insulation colourgreen
Core markingcolours with colour repetition
Conform to the normCSA FT1
UL 1581
Resistance toflame, most of oils
InformationThe UL Label and Mark on full factory packaging only
Symbol Kind of material Kind of cable Operating temperature Øext. cable Number of cores OEM number Core section Wire insulation material Application Manufacturer series
[°C] [mm] [mm2]
13-MBS21Z12P-V1 halogen free, no flame propagation hybrid -30...80 8.9 12 6FX8008-1BD21 0.34; 0.5 PUR SIEMENS® STANDARD 6FX8008 PLUS MOTIONLINE® PREMIUM
13-MBS21Z12R-V1 no flame propagation hybrid -15...80 8.9 12 6FX5008-1BD21 0.34; 0.5 PVC SIEMENS® STANDARD 6FX8008 MOTIONLINE® STANDARD
13-MBS25P04P-V1 halogen free, no flame propagation - -30...80 6.4 8 6FX8008-1BD61 0.18 PUR SIEMENS® STANDARD 6FX8008 PLUS MOTIONLINE® PREMIUM
13-MYS21Z12P-V1 halogen free, no flame propagation hybrid -30...80 8.6 12 6FX8008-1BD41 0.14; 0.5 PUR SIEMENS® STANDARD 6FX8008 PLUS MOTIONLINE® PREMIUM
13-MYS21Z12R-V1 no flame propagation hybrid -15...80 8.9 12 6FX5008-1BD41 0.14; 0.5 PVC SIEMENS® STANDARD 6FX8008 MOTIONLINE® STANDARD
13-MYS21Z16P-V1 halogen free, no flame propagation hybrid -30...80 9.5 16 6FX8008-1BD51 0.14; 0.22; 0.5 PUR SIEMENS® STANDARD 6FX8008 PLUS MOTIONLINE® PREMIUM
13-MYS21Z16R-V1 no flame propagation hybrid -15...80 9.5 16 6FX5008-1BD51 0.14; 0.22; 0.5 PVC SIEMENS® STANDARD 6FX8008 MOTIONLINE® STANDARD