| Manufacturer | NEXANS |
| Type of wire | test lead cable |
| OEM number | 6FX5008-2DC00 |
| Shield structure | shielded, tinned copper braid |
| Rated volt. | 30V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -20...80°C |
| Insulation colour | green |
| Core marking | colours with colour repetition |
| Number of cores | 6 |
| Conform to the norm | CSA FT1 UL 1581 |
| Resistance to | flame, most of oils |
| Kind of material | halogen free, no flame propagation |
| Information | The UL Label and Mark on full factory packaging only |
| Application | SIEMENS® STANDARD DRIVE CLiQ |
| Kind of cable | hybrid |