Wire: test lead cable; NEXANS

Manufacturer
Type of wiretest lead cable
Kind of cablehybrid
Shield structureshielded, tinned copper braid
Rated volt.300V
Kind of coreCu, tinned
Corestranded
Operating temperature-30...80°C
Insulation colourorange
Øext. cable8.5mm
Core markingcolours with colour repetition
Number of cores10
Core section0.25mm2;
0.5mm2
OEM numberINK488
Conform to the normCSA FT1
UL 1581
Resistance toflame, most of oils
Wire insulation materialPUR
Kind of materialhalogen free, no flame propagation
InformationThe UL Label and Mark on full factory packaging only
ApplicationBOSCH REXROTH STANDARD
Manufacturer seriesMOTIONLINE® PREMIUM
Symbol Product description
13-MYI21Z10P Wire:test lead cable;MOTIONLINE® PREMIUM;hybrid;orange;8.5mm