| Manufacturer | ALPHA WIRE |
| Type of wire | test lead cable |
| Kind of cable | HookUp Wire |
| Rated volt. | 600V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -20...80°C |
| Number of cores | 1 |
| Conform to the norm | MIL-W-76 (Type HW) |
| CPR standard | no classification |
| Wire insulation material | PVC |
| Symbol | Package contents | Package contents - ft | Insulation colour | Øext. cable | Core diameter |
|---|---|---|---|---|---|
| [m] | [ft] | [mm] | [AWG] | ||
| 1655-BK001 | 305 | 1000 | black | 6.58 | 8 |
| 1655-BK005 | 30.5 | 100 | black | 6.58 | 8 |
| 1655-RD005 | 30.5 | 100 | red | 6.58 | 8 |
| 1655-WH001 | 305 | 1000 | white | 6.58 | 8 |
| 1655-WH005 | 30.5 | 100 | white | 6.58 | 8 |
| 1653-BK001 | 305 | 1000 | black | 5.33 | 10 |
| 1653-BK005 | 30.5 | 100 | black | 5.33 | 10 |
| 1653-RD001 | 305 | 1000 | red | 5.33 | 10 |
| 1653-RD005 | 30.5 | 100 | red | 5.33 | 10 |
| 1653-WH001 | 305 | 1000 | white | 5.33 | 10 |
| 1653-WH005 | 30.5 | 100 | white | 5.33 | 10 |
| 1651-BK001 | 305 | 1000 | black | 4.65 | 12 |
| 1651-BK005 | 30.5 | 100 | black | 4.65 | 12 |
| 1651-RD001 | 305 | 1000 | red | 4.65 | 12 |
| 1651-RD005 | 30.5 | 100 | red | 4.65 | 12 |
| 1651-WH001 | 305 | 1000 | white | 4.65 | 12 |
| 1651-WH005 | 30.5 | 100 | white | 4.65 | 12 |
| 1579-BK001 | 305 | 1000 | black | 4.17 | 14 |
| 1579-BK005 | 30.5 | 100 | black | 4.17 | 14 |
| 1579-RD001 | 305 | 1000 | red | 4.17 | 14 |
| 1579-RD005 | 30.5 | 100 | red | 4.17 | 14 |
| 1579-WH001 | 305 | 1000 | white | 4.17 | 14 |
| 1579-WH005 | 30.5 | 100 | white | 4.17 | 14 |