| Manufacturer | HELU |
| Type of wire | test lead cable |
| Kind of cable | SiF/GL |
| Rated voltage | 300V/500V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -60...180°C |
| Flexibility class | 5 |
| Insulation colour | white |
| Number of cores | 1 |
| CPR standard | no classification |
| Resistance to | to weather conditions, ozone, temperature, most of acids, most of oils, water |
| Wire insulation material | silicone |
| Braid material | fiberglass |
| Kind of material | halogen free, flame retardant |
| Symbol | Øext. cable | Core section |
|---|---|---|
| [mm] | [mm2] | |
| SIF/GL0.50 | 2.5 | 0.5 |
| SIF/GL0.75 | 2.8 | 0.75 |
| SIF/GL1.00 | 2.9 | 1 |
| SIF/GL1.50 | 3.2 | 1.5 |
| SIF/GL2.50 | 3.8 | 2.5 |
| SIF/GL4.00 | 4.6 | 4 |
| SIF/GL6.00 | 5.4 | 6 |