| Manufacturer | STÄUBLI |
| Type of wire | test lead cable |
| Kind of core | OFC |
| Core | stranded |
| Operating temperature | -80...150°C |
| Flexibility class | 6 |
| Number of cores | 1 |
| Wire insulation material | silicone |
| Kind of material | halogen free |
| Conform to the norm | E175157 |
| Manufacturer series | Silivolt®-E SN |
| Symbol | Package contents | Urated | Insulation colour | Øext. cable | Core section | Current rating |
|---|---|---|---|---|---|---|
| [m] | [kV] | [mm] | [mm2] | [A] | ||
| SILI-HV/0.50-R | 100 | 5 | red | 4.2 | 0.5 | - |
| SILI-HV/0.75-B | 100 | 7.5 | black | 5.1 | 0.75 | - |
| SILI-HV/0.75-R | 100 | 7.5 | red | 5.1 | 0.75 | - |
| SILI-HV/1.0-B | 100 | 10 | black | 5.5 | 1 | - |
| SILI-HV/1.0-R | 100 | 10 | red | 5.5 | 1 | - |
| SILI-HV/2.5-B | 100 | 12.5 | black | 6.6 | 2.5 | - |
| SILI-HV/2.5-R | 100 | 12.5 | red | 6.6 | 2.5 | - |
| SILI-HV/6.0-R | 100 | 20 | red | 9 | 6 | - |
| SILI-HV/2.5/9-R | 50 | 30 | red | 9 | 2.5 | 32 |