| Manufacturer | STÄUBLI |
| Type of wire | test lead cable |
| Rated volt. | 1.5kV |
| Kind of core | OFC |
| Core | stranded |
| Operating temperature | -50...90°C |
| Flexibility class | 6 |
| Number of cores | 1 |
| Wire insulation material | silicone |
| Kind of material | halogen free |
| Manufacturer series | Silistrom® |
| Symbol | Insulation colour | Øext. cable | Package contents | Core section | Current rating |
|---|---|---|---|---|---|
| [mm] | [m] | [mm2] | [A] | ||
| SILI-S/4.0-B | black | 5.4 | 100 | 4 | 42 |
| SILI-S/4.0-BL | blue | 5.4 | 100 | 4 | 42 |
| SILI-S/4.0-R | red | 5.4 | 100 | 4 | 42 |
| SILI-S/4.0-T | transparent | 5.4 | 100 | 4 | 42 |
| SILI-S/6.0-B | black | 6.2 | 100 | 6 | 54 |
| SILI-S/6.0-BL | blue | 6.2 | 100 | 6 | 54 |
| SILI-S/6.0-R | red | 6.2 | 100 | 6 | 54 |
| SILI-S/6.0-T | transparent | 6.2 | 100 | 6 | 54 |
| SILI-S/10-B | black | 9 | 50 | 10 | 75 |
| SILI-S/10-R | red | 9 | 50 | 10 | 75 |
| SILI-S/10-T | transparent | 9 | 50 | 10 | 75 |
| SILI-S/16-B | black | 10.5 | 50 | 16 | 100 |
| SILI-S/16-R | red | 10.5 | 50 | 16 | 100 |
| SILI-S/16-T | transparent | 10.5 | 50 | 16 | 100 |
| SILI-S/25-B | black | 11.8 | 50 | 25 | 130 |
| SILI-S/25-R | red | 11.8 | 50 | 25 | 130 |
| SILI-S/25-T | transparent | 11.8 | 50 | 25 | 130 |
| SILI-S/35-T | transparent | 13.3 | 50 | 35 | 160 |
| SILI-S/50-T | transparent | 14.9 | 50 | 50 | 200 |
| SILI-S/70-T | transparent | 16.4 | 50 | 70 | 245 |