| Manufacturer | STÄUBLI |
| Type of wire | test lead cable |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -50...90°C |
| Package contents | 100m |
| Number of cores | 1 |
| Wire insulation material | silicone |
| Conform to the norm | E175157 |
| Manufacturer series | Silivolt®-E |
| Symbol | Rated volt. | Insulation colour | Øext. cable | Core section | Flexibility class |
|---|---|---|---|---|---|
| [V] | [mm] | [mm2] | |||
| 61.7550-21 | 150 | black | 1 | 0.15 | - |
| 61.7550-22 | 150 | red | 1 | 0.15 | - |
| 61.7550-23 | 150 | blue | 1 | 0.15 | - |
| 61.7550-24 | 150 | yellow | 1 | 0.15 | - |
| 61.7550-25 | 150 | green | 1 | 0.15 | - |
| 61.7550-27 | 150 | brown | 1 | 0.15 | - |
| 61.7550-29 | 150 | white | 1 | 0.15 | - |
| 61.7551-21 | 300 | black | 1.7 | 0.25 | 6 |
| 61.7551-22 | 300 | red | 1.7 | 0.25 | 6 |
| 61.7551-23 | 300 | blue | 1.7 | 0.25 | 6 |
| 61.7551-24 | 300 | yellow | 1.7 | 0.25 | 6 |
| 61.7551-25 | 300 | green | 1.7 | 0.25 | 6 |
| 61.7551-27 | 300 | brown | 1.7 | 0.25 | 6 |
| 61.7551-29 | 300 | white | 1.7 | 0.25 | 6 |
| 61.7552-21 | 300 | black | 2.3 | 0.5 | 6 |
| 61.7552-22 | 300 | red | 2.3 | 0.5 | 6 |
| 61.7552-29 | 300 | white | 2.3 | 0.5 | 6 |
| 61.7553-20 | 600 | green-yellow | 2.7 | 0.75 | - |
| 61.7553-21 | 600 | black | 2.7 | 0.75 | - |
| 61.7553-22 | 600 | red | 2.7 | 0.75 | - |
| 61.7553-23 | 600 | blue | 2.7 | 0.75 | - |
| 61.7553-29 | 600 | white | 2.7 | 0.75 | - |
| 61.7554-20 | 600 | green-yellow | 3 | 1 | - |
| 61.7554-21 | 600 | black | 3 | 1 | - |
| 61.7554-22 | 600 | red | 3 | 1 | - |
| 61.7554-23 | 600 | blue | 3 | 1 | - |
| 61.7554-24 | 600 | yellow | 3 | 1 | - |
| 61.7554-25 | 600 | green | 3 | 1 | - |
| 61.7555-20 | 600 | green-yellow | 3.4 | 1.5 | - |
| 61.7555-21 | 600 | black | 3.4 | 1.5 | - |
| 61.7555-22 | 600 | red | 3.4 | 1.5 | - |
| 61.7555-23 | 600 | blue | 3.4 | 1.5 | - |
| 61.7555-26 | 600 | violet | 3.4 | 1.5 | - |
| 61.7556-20 | 600 | green-yellow | 3.9 | 2.5 | - |
| 61.7556-21 | 600 | black | 3.9 | 2.5 | - |
| 61.7556-22 | 600 | red | 3.9 | 2.5 | - |
| 61.7556-23 | 600 | blue | 3.9 | 2.5 | - |
| 61.7556-24 | 600 | yellow | 3.9 | 2.5 | - |
| 61.7556-25 | 600 | green | 3.9 | 2.5 | - |
| 61.7556-27 | 600 | brown | 3.9 | 2.5 | - |