| Manufacturer | STÄUBLI |
| Type of wire | test lead cable |
| Rated volt. | 1.5kV |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -50...90°C |
| Number of cores | 1 |
| Package contents | 100m |
| Flexibility class | 6 |
| Wire insulation material | silicone |
| Kind of material | halogen free |
| Conform to the norm | E175157 |
| Manufacturer series | Silivolt®-2V |
| Symbol | Insulation colour | Øext. cable | Core section |
|---|---|---|---|
| [mm] | [mm2] | ||
| SILI-2V/0.50-BK | black | 2.7 | 0.5 |
| SILI-2V/0.50-BL | blue | 2.7 | 0.5 |
| SILI-2V/0.50-RD | red | 2.7 | 0.5 |
| SILI-2V/-075-BK | black | 3.5 | 0.75 |
| SILI-2V/-075-BL | blue | 3.5 | 0.75 |
| SILI-2V/-075-BR | brown | 3.5 | 0.75 |
| SILI-2V/-075-GR | green | 3.5 | 0.75 |
| SILI-2V/-075-GY | grey | 3.5 | 0.75 |
| SILI-2V/-075-RD | red | 3.5 | 0.75 |
| SILI-2V/-075-VI | violet | 3.5 | 0.75 |
| SILI-2V/1.0-BK | black | 3.9 | 1 |
| SILI-2V/1.0-BL | blue | 3.9 | 1 |
| SILI-2V/1.0-RD | red | 3.9 | 1 |
| SILI-2V/2.0-BK | black | 3.9 | 2 |
| SILI-2V/2.0-BL | blue | 3.9 | 2 |
| SILI-2V/2.0-RD | red | 3.9 | 2 |
| SILI-2V/2.5-BK | black | 4.6 | 2.5 |
| SILI-2V/2.5-BL | blue | 4.6 | 2.5 |
| SILI-2V/2.5-GY | grey | 4.6 | 2.5 |
| SILI-2V/2.5-RD | red | 4.6 | 2.5 |