Wire: test lead cable; STÄUBLI

Wire: test lead cable; STÄUBLI, 61.7532-21, 61.7532-22, 61.7532-23, 61.7533-21, 61.7533-22 |EN|
Manufacturer
Type of wiretest lead cable
Kind of coreCu, tinned
Corestranded
Operating temperature-50...150°C
Package contents100m
Flexibility class6
Number of cores1
Wire insulation materialsilicone
Conform to the normE175157
Manufacturer seriesSilivolt®-E SN
Symbol Rated volt. Insulation colour Øext. cable Core section
[V] [mm] [mm2]
61.7532-21 300 black 2.3 0.5
61.7532-22 300 red 2.3 0.5
61.7532-23 300 blue 2.3 0.5
61.7537-21 600 black 3.9 2.5
61.7537-22 600 red 3.9 2.5
61.7537-23 600 blue 3.9 2.5