| Manufacturer | STÄUBLI |
| Type of wire | test lead cable |
| Rated volt. | 1kV |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -10...70°C |
| Package contents | 100m |
| Insulation colour | black |
| Number of cores | 2 |
| Wire insulation material | PVC |
| Conform to the norm | E175157 |
| Symbol | Core section | Ext. dimensions |
|---|---|---|
| [mm2] | [mm] | |
| FLEXI-ZW/0.75B | 0.75 | 3.4x6.9 |
| FLEXI-ZW/2.0B | 2 | 3.9x7.9 |