| Manufacturer | STÄUBLI |
| Type of wire | test lead cable |
| Rated volt. | 600V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -10...70°C |
| Insulation colour | green-yellow |
| Number of cores | 1 |
| Package contents | 100m |
| Wire insulation material | PVC |
| Conform to the norm | E175157 |
| Symbol | Øext. cable | Core section | Current rating |
|---|---|---|---|
| [mm] | [mm2] | [A] | |
| FLEXI-S/POAG-HK4 | 4.8 | 4 | 42 |
| FLEXI-S/POAG-HK6 | 5.9 | 6 | 54 |