Wire: test lead cable; STÄUBLI

Manufacturer
Type of wiretest lead cable
Rated volt.1.5kV
Kind of coreCu
Corestranded
Operating temperature-10...70°C
Number of cores1
Wire insulation materialPVC
Conform to the normE175157
Trade namesingle core cable
Symbol Insulation colour Øext. cable Core section Package contents Current rating
[mm] [mm2] [m] [A]
60.7014-20 green-yellow 4.8 4 100 42
60.7014-21 black 4.8 4 100 42
60.7014-22 red 4.8 4 100 42
60.7014-23 blue 4.8 4 100 42
60.7014-33 transparent 4.8 4 100 42
60.7015-20 green-yellow 5.9 6 100 54
60.7015-21 black 5.9 6 100 54
60.7015-22 red 5.9 6 100 54
60.7015-23 blue 5.9 6 100 54
60.7017-20 green-yellow 7 10 100 73
60.7017-21 black 7 10 100 73
60.7017-22 red 7 10 100 73
60.7017-23 blue 7 10 100 73
60.7018-20 green-yellow 8.5 16 50 98
60.7018-21 black 8.5 16 50 98
60.7018-22 red 8.5 16 50 98
60.7018-23 blue 8.5 16 50 98
60.7020-21 black 9.8 25 50 129
60.7020-22 red 9.8 25 50 129
60.7020-23 blue 9.8 25 50 129