Wire: test lead cable; STÄUBLI

Manufacturer
Type of wiretest lead cable
Kind of coreCu
Corestranded
Operating temperature-10...70°C
Number of cores1
Package contents100m
Wire insulation materialPVC
Conform to the normE175157
Symbol Rated volt. Insulation colour Øext. cable Core section
[V] [mm] [mm2]
60.7001-21 150 black 1 0.1
60.7001-22 150 red 1 0.1
60.7001-23 150 blue 1 0.1
60.7001-24 150 yellow 1 0.1
60.7001-25 150 green 1 0.1
60.7001-29 150 white 1 0.1
60.7002-21 500 black 1.5 0.15
60.7002-22 500 red 1.5 0.15
60.7002-23 500 blue 1.5 0.15
60.7002-25 500 green 1.5 0.15
60.7003-21 500 black 1.7 0.25
60.7003-22 500 red 1.7 0.25
60.7003-23 500 blue 1.7 0.25
60.7003-24 500 yellow 1.7 0.25
60.7003-25 500 green 1.7 0.25
60.7004-21 500 black 2.1 0.5
60.7004-22 500 red 2.1 0.5
60.7004-23 500 blue 2.1 0.5
60.7004-24 500 yellow 2.1 0.5
60.7004-25 500 green 2.1 0.5
60.7004-29 500 white 2.1 0.5
60.7006-21 500 black 2.3 0.75
60.7006-22 500 red 2.3 0.75
60.7006-23 500 blue 2.3 0.75
60.7006-24 500 yellow 2.3 0.75
60.7008-20 750 green-yellow 2.7 1
60.7008-21 750 black 2.7 1
60.7008-22 750 red 2.7 1
60.7008-23 750 blue 2.7 1
60.7008-24 750 yellow 2.7 1
60.7010-21 750 black 3 1.5
60.7010-22 750 red 3 1.5
60.7010-23 750 blue 3 1.5
60.7012-20 750 green-yellow 3.6 2.5
60.7012-21 750 black 3.6 2.5
60.7012-22 750 red 3.6 2.5
60.7012-23 750 blue 3.6 2.5
60.7012-24 750 yellow 3.6 2.5
60.7012-25 750 green 3.6 2.5
60.7012-29 750 white 3.6 2.5