Wire: test lead cable; STÄUBLI

Manufacturer
Type of wiretest lead cable
Kind of coreCu
Corestranded
Operating temperature-30...90°C
Package contents100m
Number of cores1
Wire insulation materialelastomer thermoplastic TPE
Conform to the normE175157
Symbol Rated volt. Insulation colour Øext. cable Core section Current rating
[V] [mm] [mm2] [A]
60.7170-21 500 black 1.5 0.15 4
60.7170-22 500 red 1.5 0.15 4
60.7170-23 500 blue 1.5 0.15 4
60.7170-24 500 yellow 1.5 0.15 4
60.7175-21 500 black 1.7 0.25 6
60.7175-22 500 red 1.7 0.25 6
60.7175-23 500 blue 1.7 0.25 6
60.7180-21 500 black 2.1 0.5 10
60.7180-22 500 red 2.1 0.5 10
60.7180-23 500 blue 2.1 0.5 10
60.7180-29 500 white 2.1 0.5 10
60.7185-21 500 black 2.3 0.75 15
60.7185-22 500 red 2.3 0.75 15
60.7185-23 500 blue 2.3 0.75 15
60.7190-21 750 black 2.7 1 19
60.7190-22 750 red 2.7 1 19
60.7190-23 750 blue 2.7 1 19
60.7190-24 750 yellow 2.7 1 19
60.7190-29 750 white 2.7 1 19
60.7200-21 750 black 3.6 2.5 32
60.7200-22 750 red 3.6 2.5 32
60.7200-23 750 blue 3.6 2.5 32
60.7200-25 750 green 3.6 2.5 32
60.7200-29 750 white 3.6 2.5 32