Wire: test lead cable; STÄUBLI

Manufacturer
Type of wiretest lead cable
Rated volt.10kV
Kind of coreCu
Corestranded
Operating temperature-10...70°C
Insulation colourred
Package contents100m
Flexibility class6
Øext. cable5.1mm
Number of cores1
Core section0.75mm2
Featureshigh voltage
Current rating15A
Wire insulation materialPVC
Conform to the normE175157
Symbol Product description
60.7067-22 Wire;FlexiVolt-HV;stranded;Cu;0.75mm2;PVC;double;red;10kV