Wire: test lead cable; STÄUBLI

Manufacturer
Type of wiretest lead cable
Corestranded
Operating temperature-10...70°C
Number of cores1
Kind of coreCu
Package contents100m
Wire insulation materialPVC
Conform to the normE175157
Symbol Øext. cable Insulation colour Rated volt. Core section
[mm] [V] [mm2]
60.7013-25 1.4 green 300 0.25
60.7005-21 2.1 black 500 0.5
60.7005-22 2.1 red 500 0.5
60.7005-23 2.1 blue 500 0.5
60.7005-24 2.1 yellow 500 0.5
60.7005-25 2.1 green 500 0.5
60.7005-29 2.1 white 500 0.5
60.7009-21 2.7 black 750 1
60.7009-22 2.7 red 750 1
60.7009-23 2.7 blue 750 1
60.7009-24 2.7 yellow 750 1
60.7009-29 2.7 white 750 1
60.7013-21 1.4 black 300 0.25
60.7013-22 1.4 red 300 0.25
60.7013-23 1.4 blue 300 0.25
60.7013-29 1.4 white 300 0.25
60.7041-23 1.4 blue 50 0.17