| Manufacturer | STÄUBLI |
| Type of wire | test lead cable |
| Rated volt. | 1.5kV |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -10...70°C |
| Package contents | 100m |
| Flexibility class | 6 |
| Wire insulation material | PVC |
| Number of cores | 1 |
| Conform to the norm | E175157 |
| Trade name | single core cable |
| Symbol | Colour | Øext. cable | Core section |
|---|---|---|---|
| [mm] | [mm2] | ||
| 60.7026-21 | black | 2 | 0.25 |
| 60.7026-22 | red | 2 | 0.25 |
| 60.7026-23 | blue | 2 | 0.25 |
| 60.7027-21 | black | 2.3 | 0.5 |
| 60.7027-22 | red | 2.3 | 0.5 |
| 60.7027-23 | blue | 2.3 | 0.5 |
| 60.7028-21 | black | 3.5 | 0.75 |
| 60.7028-22 | red | 3.5 | 0.75 |
| 60.7028-23 | blue | 3.5 | 0.75 |
| 60.7941-20 | yellow-green | 3.9 | 0.75 |
| 60.7941-21 | black | 3.9 | 0.75 |
| 60.7941-22 | red | 3.9 | 0.75 |
| 60.7941-23 | blue | 3.9 | 0.75 |
| 60.7941-24 | yellow | 3.9 | 0.75 |
| 60.7941-25 | green | 3.9 | 0.75 |
| 60.7941-27 | brown | 3.9 | 0.75 |
| 60.7030-21 | black | 3.9 | 1 |
| 60.7030-22 | red | 3.9 | 1 |
| 60.7030-23 | blue | 3.9 | 1 |
| 60.7030-24 | yellow | 3.9 | 1 |
| 60.7030-25 | green | 3.9 | 1 |
| 60.7030-26 | violet | 3.9 | 1 |
| 60.7030-27 | brown | 3.9 | 1 |
| 60.7030-29 | white | 3.9 | 1 |
| 60.7031-21 | black | 3.9 | 1.5 |
| 60.7031-22 | red | 3.9 | 1.5 |
| 60.7031-23 | blue | 3.9 | 1.5 |
| 60.7032-21 | black | 4.4 | 2.5 |
| 60.7032-22 | red | 4.4 | 2.5 |
| 60.7032-23 | blue | 4.4 | 2.5 |
| 60.7032-24 | yellow | 4.4 | 2.5 |
| 60.7032-25 | green | 4.4 | 2.5 |
| 60.7032-26 | violet | 4.4 | 2.5 |
| 60.7033-20 | green-yellow | 3.9 | 2.5 |
| 60.7033-21 | black | 3.9 | 2.5 |
| 60.7033-22 | red | 3.9 | 2.5 |
| 60.7033-23 | blue | 3.9 | 2.5 |
| 60.7033-24 | yellow | 3.9 | 2.5 |
| 60.7033-25 | green | 3.9 | 2.5 |
| 60.7033-29 | white | 3.9 | 2.5 |
| 60.7034-21 | black | 6 | 4 |
| 60.7034-22 | red | 6 | 4 |
| 60.7034-23 | blue | 6 | 4 |
| 60.7035-21 | black | 7 | 6 |
| 60.7035-22 | red | 7 | 6 |
| 60.7035-23 | blue | 7 | 6 |