| Type of wire | test lead cable |
| Kind of core | Cu, tinned |
| Core | stranded |
| Number of cores | 1 |
| Wire insulation material | EPDM |
| Manufacturer | ALPHA WIRE |
| Operating temperature | -30...90°C |
| Symbol | Rated voltage | Package contents - ft | Insulation colour | Øext. cable | Core diameter |
|---|---|---|---|---|---|
| [kV] | [ft] | [mm] | [AWG] | ||
| 1632-BK001 | 1.5 | 1000 | black | 3.18 | 20 |
| 1632-BK005 | 1.5 | 100 | black | 3.18 | 20 |
| 1632-RD001 | 1.5 | 1000 | red | 3.18 | 20 |
| 1632-RD005 | 1.5 | 100 | red | 3.18 | 20 |
| 1635-BK001 | 3 | 1000 | black | 3.56 | 20 |
| 1635-BK005 | 3 | 100 | black | 3.56 | 20 |
| 1635-RD001 | 3 | 1000 | red | 3.56 | 20 |
| 1635-RD005 | 3 | 100 | red | 3.56 | 20 |
| 1636-BK001 | 5 | 1000 | black | 3.48 | 18 |
| 1636-BK005 | 5 | 100 | black | 3.48 | 18 |
| 1636-RD001 | 5 | 1000 | red | 3.48 | 18 |
| 1636-RD005 | 5 | 100 | red | 3.48 | 18 |