| Manufacturer | DONAU ELEKTRONIK |
| Type of wire | test lead cable |
| Rated volt. | 250V |
| Kind of core | Cu |
| Core | stranded |
| Flexibility class | 6 |
| Number of cores | 1 |
| Symbol | Operating temperature | Insulation colour | Øext. cable | Core section | Wire insulation material |
|---|---|---|---|---|---|
| [°C] | [mm] | [mm2] | |||
| D-2500/M | -20...80 | red | 3.2 | 0.75 | PVC |
| D-2501/M | -20...80 | black | 3.2 | 0.75 | PVC |
| D-2510/M | -60...180 | red | 2.5 | 1.5 | silicone |
| D-2511/M | -60...180 | black | 2.5 | 1.5 | silicone |
| D-2520/M | -60...180 | red | 3.8 | 2.5 | silicone |
| D-2521/M | -60...180 | black | 3.8 | 2.5 | silicone |
| D-2540/M | -60...180 | red | 4.3 | 4 | silicone |
| D-2541/M | -60...180 | black | 4.3 | 4 | silicone |