Wire: test lead cable; stranded; STÄUBLI

Wire: test lead cable; stranded; STÄUBLI, SILI-1V/0.5B-SN, SILI-1V/0.5BL-SN, SILI-1V/0.5R-SN |EN|
Manufacturer
Type of wiretest lead cable
Rated volt.1.5kV
Kind of coreCu, tinned
Corestranded
Operating temperature-50...150°C
Number of cores1
Package contents100m
Flexibility class6
Wire insulation materialsilicone
Kind of materialhalogen free
Conform to the normE175157
Manufacturer seriesSilivolt®-1V SN
Symbol Insulation colour Øext. cable Core section
[mm] [mm2]
SILI-1V/0.5B-SN black 2.7 0.5
SILI-1V/0.5BL-SN blue 2.7 0.5
SILI-1V/0.5R-SN red 2.7 0.5
SILI-1V/0.75BL-SN blue 3.5 0.75
SILI-1V/0.75B-SN black 3.5 0.75
SILI-1V/1.0B-SN black 3.9 1
SILI-1V/1.0R-SN red 3.9 1