Wire-wound Resistors 3W
Type of resistor
wire-wound
Mounting
THT
Power
3W
Tolerance
±5%
Operating temperature
-55...250°C
Body dimensions
Ø4.8x13mm
Leads dimensions
Ø0.8x25mm
Leads
axial
Temperature coefficient
150ppm/°C
Features
non-flammable
Symbol
Resistance
Operating voltage
Diameter
Length
[Ω]
[V]
[mm]
[mm]
SG3W-0R22
220m
100
4.8
13
SG3W-15R
15
100
4.8
13
SG3W-47R
47
100
4.8
13